Datasheets
RR0510P1432B-T-C by: Thin Film Technology Corp (TFT)

RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 14300ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Part Details for RR0510P1432B-T-C by Thin Film Technology Corp (TFT)

Overview of RR0510P1432B-T-C by Thin Film Technology Corp (TFT)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RR0510P1432B-T-C

RR0510P1432B-T-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RR0510P1432B-T-C Part Data Attributes

RR0510P1432B-T-C Thin Film Technology Corp (TFT)
Buy Now Datasheet
Compare Parts:
RR0510P1432B-T-C Thin Film Technology Corp (TFT) RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 14300ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer THIN FILM TECHNOLOGY CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH-PRECISION
JESD-609 Code e3
Manufacturer Series RR
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.0625 W
Resistance 14300 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for RR0510P1432B-T-C

This table gives cross-reference parts and alternative options found for RR0510P1432B-T-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510P1432B-T-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WF04U14K3BBL Resistors Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RR0510P1432B-T-C vs WF04U14K3BBL
WF04U14K3BB Resistors Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RR0510P1432B-T-C vs WF04U14K3BB
RR0510P-1432-B-C Resistors Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Thin Film Technology Corp (TFT) RR0510P1432B-T-C vs RR0510P-1432-B-C
RR0510P1432B-T10-C Resistors RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 14300ohm, SURFACE MOUNT, 0402, TR Thin Film Technology Corp (TFT) RR0510P1432B-T-C vs RR0510P1432B-T10-C
WF04U14K3BTL Resistors Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RR0510P1432B-T-C vs WF04U14K3BTL
TC0225B1432BE Resistors RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 14300ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Uniohm Corp RR0510P1432B-T-C vs TC0225B1432BE
RR0510P-1432-B Resistors Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RR0510P1432B-T-C vs RR0510P-1432-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR0510P1432B-T-C by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR0510P1432B-T-C by Thin Film Technology Corp (TFT)

  • Please alert me when RR0510P1432B-T-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RR0510P1432B-T-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR0510P1432B-T-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RR0510P1432B-T-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR0510P1432B-T-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR0510P1432B-T-C by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: