-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3826
|
Newark | Rocker Switch, Spst, Red, Panel, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Rr1 Series, Contact Current Ac Max:16A Rohs Compliant: Yes |E-Switch RR111C1000-116 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
EG4773-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11454 In Stock |
|
$0.9082 / $1.3900 | Buy Now |
DISTI #
612-RR111C1000-116
|
Mouser Electronics | Rocker Switches 16A 1/3 HP Round Off-On RoHS: Compliant | 2148 |
|
$0.8100 / $0.9500 | Buy Now |
DISTI #
72095903
|
RS | Rocker Switch, RR1 Series, SPST, ON-OFF, Red Rocker,125VAC Neon Red, 16A, 125VAC, QC | E-Switch RR111C1000-116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2379 |
|
$0.5500 | Buy Now |
|
Future Electronics | RR1 Series SPST On-Off Round Neon Red No Markings Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7500 / $0.8450 | Buy Now |
|
Future Electronics | RR1 Series SPST On-Off Round Neon Red No Markings Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7500 / $0.8450 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF ON SPST Quick Connect Round Rocker 16A 250VAC 248.57VA RoHS: Compliant |
480 In Stock |
|
$0.5850 / $0.8720 | Buy Now |
DISTI #
RR111C1000-116
|
TME | ROCKER, SPST-NO, Pos: 2, OFF-ON, 16A/125VAC, transparent, LED,point Min Qty: 1 | 930 |
|
$0.9000 / $1.3000 | Buy Now |
|
Master Electronics | Switch Rocker OFF ON SPST Quick Connect Round Rocker 16A 250VAC 248.57VA RoHS: Compliant |
480 In Stock |
|
$0.5850 / $0.8720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR111C1000-116
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR111C1000-116
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 12.3952 mm | |
Body Color | BLACK | |
Body Height | 14.605 mm | |
Body Length or Diameter | 17.1958 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.315 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RR111C1000-116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR111C1000-116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR111C1700 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR111C1000-116 vs RR111C1700 |