Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 37 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 40 | Bulk |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
RR142-BB-NN
Yes
Yes
Active
compliant
EAR99
8536.50.90.65
Carling Technologies
5.84
ROUND TYPE
15 mm
23 mm
8A@250VAC
8 A
12 A
12A@12VDC
250 V
12 V
50000 Cycle(s)
e4
PANEL MOUNT
6.86 N
85 °C
NO
LATCHED
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.