Part Details for RR1BA-ULAC120V by IDEC Corporation
Overview of RR1BA-ULAC120V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR1BA-ULAC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3193
|
Newark | Relay Plug-In Spdt 10A 120Vac Rohs Compliant: Yes |Idec RR1BA-ULAC120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2400 / $19.8000 | Buy Now |
DISTI #
1885-1562-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 120V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
4 In Stock |
|
$15.0409 / $19.9100 | Buy Now |
DISTI #
199-RR1BAULAC120V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 120VAC | 4 |
|
$12.6600 / $18.2200 | Buy Now |
DISTI #
71304034
|
RS | Relay Plug-In SPDT 10A 120VAC | IDEC Corporation RR1BA-ULAC120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$15.9300 / $19.9100 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 10A SPDT(36x36x47.5)mm Socket RoHS: Compliant |
7 In Stock |
|
$10.3300 / $14.4700 | Buy Now |
DISTI #
000000000003414763
|
Sager | General Purpose Relays Relay Plug-In SPDT 10A 120VAC Min Qty: 1 | 0 |
|
$12.2200 / $15.9100 | Buy Now |
|
Master Electronics | Power Relay 120VAC 10A SPDT(36x36x47.5)mm Socket RoHS: Compliant |
7 In Stock |
|
$10.3300 / $14.4700 | Buy Now |
|
Neutron USA | Relay Plug-In SPDT 10A, Coil: 120VAC | 11 |
|
$39.9900 | Buy Now |