Part Details for RRG31C31100 by E-Switch Inc
Overview of RRG31C31100 by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RRG31C31100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X7786
|
Newark | Rocker Switch, Spdt, 10A, 125Vac, Panel, Illumination:Non Illuminated, Contact Configuration:Spdt, Switch Operation:On-Off-(On), Actuator/Cap Colour:Black, Switch Mounting:Panel Mount, Contact Current Max:10A Rohs Compliant: Yes |E-Switch RRG31C31100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 | Buy Now |
DISTI #
RRG31C31100-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8098 In Stock |
|
$0.8016 / $1.2200 | Buy Now |
DISTI #
612-RRG31C31100
|
Mouser Electronics | Rocker Switches Rocker, SPDT, On-Off-(On), Panel Mount, Snap-In, Black | 2960 |
|
$0.7860 / $1.1700 | Buy Now |
DISTI #
72473323
|
RS | Rocker Switch, RRG3 Series, SPDT, ON-OFF-MOM, Round, Black, 10A, 125VAC, QC | E-Switch RRG31C31100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3001 |
|
$0.8800 / $1.1700 | Buy Now |
|
Future Electronics | 10a 125V Black Body Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$0.7750 / $0.9000 | Buy Now |
|
Future Electronics | 10a 125V Black Body Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$0.7750 / $0.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5620 / $0.9470 | Buy Now | |
DISTI #
RRG31C31100
|
TME | ROCKER, SP3T, Pos: 3, ON-OFF-(ON), 6A/250VAC, black, none, UL94V-2 Min Qty: 3000 | 0 |
|
$0.7900 | RFQ |
DISTI #
2843738
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$0.7960 / $1.2162 | Buy Now |
Part Details for RRG31C31100
RRG31C31100 CAD Models
RRG31C31100 Part Data Attributes
|
RRG31C31100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RRG31C31100
E-Switch Inc
Rocker Switch, SPDT, On-off-(on), Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.169 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 14.605 mm | |
Body Length or Diameter | 21.209 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.323 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |