-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9899
|
Newark | Dc-Dc Converter, Medical, 5V, 0.4A, Sip, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RS-4805S Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8500 / $24.0100 | Buy Now |
DISTI #
945-1325-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
22 In Stock |
|
$17.7212 / $21.6500 | Buy Now |
DISTI #
919-RS-4805S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 36-72Vin 5Vout RoHS: Compliant | 14 |
|
$17.7200 / $21.5900 | Buy Now |
DISTI #
70052272
|
RS | Recom Isolated DC-DC Converter, Vin 36 to 72V dc, Vout 5V dc, I/O isolation 500V ac | RECOM Power Inc. RS-4805S RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1600 / $21.0000 | RFQ |
|
Future Electronics | RS Series 2 W Single Output 5 V DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 0Tube |
|
$17.4600 / $17.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$17.0300 / $22.5600 | Buy Now |
DISTI #
RS-4805S
|
TME | Converter: DC/DC, 2W, Uin: 36÷72V, Uout: 5VDC, Iout: 400mA, SIP8 Min Qty: 1 | 4 |
|
$19.0500 / $22.2800 | Buy Now |
DISTI #
000000000006066161
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 36-72Vin 5Vout Min Qty: 1 | 0 |
|
$16.7100 / $18.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11 Partner Stock |
|
$17.0400 / $22.5700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 36-72VDC 5VDC 400mA SIP8 | 0 |
|
$20.4562 / $21.8881 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-4805S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-4805S
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
This table gives cross-reference parts and alternative options found for RS-4805S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS-4805S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2G-4805SH30Z | DC/DC Converter; Product Weight (grams): 4.5; Input voltage min (V): 36; Input voltage max (V): 72; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 74; Max Capacitive load (µF): 3300; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1610000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 650; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | RS-4805S vs AM2G-4805SH30Z |