Part Details for RS02BR5000FE12 by Vishay Intertechnologies
Overview of RS02BR5000FE12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02BR5000FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9239
|
Newark | Wirewound Resistor, 0.5 Ohm, 3W, 1%, Resistance:0.5Ohm, Product Range:Rs Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Resistor Type:Precisionrohs Compliant: Yes |Vishay RS02BR5000FE12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.5400 / $3.5700 | Buy Now |
DISTI #
RS02BR5000FE12
|
Avnet Americas | Res Wirewound 0.5 Ohm 1% 3W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS02BR5000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2433 / $2.3152 | Buy Now |
DISTI #
71-RS2B-0.5-E3
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 0.5ohms 1% RoHS: Compliant | 704 |
|
$1.1400 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6900 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 0.5OHM, 1% +/-TOL, 90PPM/CEL, THROUGH HOLE MOUNT | 45 |
|
$2.1450 / $3.2175 | Buy Now |
DISTI #
RS02BR5000FE12
|
TTI | Wirewound Resistors - Through Hole 3watts 0.5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1200 / $1.5100 | Buy Now |
DISTI #
RS02BR5000FE12
|
Avnet Americas | Res Wirewound 0.5 Ohm 1% 3W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS02BR5000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2433 / $2.3152 | Buy Now |
DISTI #
RS02BR5000FE12
|
Avnet Americas | Res Wirewound 0.5 Ohm 1% 3W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS02BR5000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2433 / $2.3152 | Buy Now |
DISTI #
1167377
|
element14 Asia-Pacific | 41K9239 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$1.5206 / $3.1808 | Buy Now |
DISTI #
1167377
|
Farnell | WIREWOUND RESISTOR, 0.5 OHM, 3W, 1% RoHS: Compliant Min Qty: 100 Lead time: 58 Weeks, 4 Days Container: Each | 1 |
|
$1.6203 / $2.3058 | Buy Now |
Part Details for RS02BR5000FE12
RS02BR5000FE12 CAD Models
RS02BR5000FE12 Part Data Attributes
|
RS02BR5000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02BR5000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |