-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P3168
|
Newark | Wirewound Resistor, 0.5 Ohm, 3W, ±1%, Resistance:0.5Ohm, Product Range:Rs Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay RS02BR5000FE70 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.7300 / $2.3200 | Buy Now |
DISTI #
83R8820
|
Newark | Wirewound Resistor, 0.5 Ohm, 3W, 1%, Full Reel, Resistance:0.5Ohm, Product Range:Rs Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS02BR5000FE70 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5000 | Buy Now |
DISTI #
RS02BR5000FE70
|
Avnet Americas | Res Wirewound 0.5 Ohm 1% 3W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS02BR5000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2433 / $1.5795 | Buy Now |
DISTI #
71-RS02BR5000FE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts .5ohms 1% RoHS: Compliant | 2883 |
|
$1.2800 / $2.3100 | Buy Now |
|
Future Electronics | RS02B Series 0.5 Ω ±1% 3 W ±90 ppm/°C Axial Silicone Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
RS02BR5000FE70
|
TTI | Wirewound Resistors - Through Hole 3watts .5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1200 / $1.2600 | Buy Now |
DISTI #
RS02BR5000FE70
|
Avnet Americas | Res Wirewound 0.5 Ohm 1% 3W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS02BR5000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2433 / $1.9723 | Buy Now |
DISTI #
RS02BR5000FE70
|
Avnet Americas | Res Wirewound 0.5 Ohm 1% 3W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS02BR5000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2433 / $1.9723 | Buy Now |
DISTI #
1878648
|
element14 Asia-Pacific | WIREWOUND RESISTOR, 0.5 OHM, 3W, 1% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$1.2192 / $2.6807 | Buy Now |
DISTI #
1878648
|
Farnell | WIREWOUND RESISTOR, 0.5 OHM, 3W, 1% RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Cut Tape | 1000 |
|
$1.8669 / $2.5514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS02BR5000FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02BR5000FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |