-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7408
|
Newark | Dc-Dc Converter, 5V, 2.4A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2.4A, Output Voltage - Output 2:-, Isolation Voltage:3Kv Rohs Compliant: Yes |Recom Power RS12-4805SZ Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4100 / $66.1400 | Buy Now |
DISTI #
945-RS12-4805SZ-ND
|
DigiKey | DC DC CONVERTER 5V 12W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
919-RS12-4805SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W 18-75Vin 05Vout 2.4A SIP8 RoHS: Compliant | 19 |
|
$48.0300 / $56.8900 | Buy Now |
DISTI #
71928286
|
RS | DC-DC Converter, SIP8, Reg 4:1, 12W, 5V@2400mA, 18-75V In, RS12-Z Series | RECOM Power Inc. RS12-4805SZ RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$54.1000 / $55.7700 | RFQ |
|
Future Electronics | RS12-Z Series 5 V 2.4 A 12 W Through Hole Single Output DC/DC Converter- SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 0Tube |
|
$48.0300 / $48.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.7000 / $61.5500 | Buy Now |
DISTI #
RS12-4805SZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 22 | 0 |
|
$44.7600 / $51.6500 | Buy Now |
DISTI #
000000000006097128
|
Sager | Isolated DC/DC Converters - Through Hole 12W 18-75Vin 05Vout 2.4A SIP8 Min Qty: 1 | 0 |
|
$45.8100 / $50.6000 | Buy Now |
DISTI #
3490812
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 2.4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$50.4889 / $59.7663 | Buy Now |
DISTI #
3490812
|
Farnell | DC-DC CONVERTER, 5V, 2.4A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$55.3725 / $58.8989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS12-4805SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS12-4805SZ
RECOM Power Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-20 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |