Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 15,000 | Reel |
|
View this part on Newark | 0 | 7,500 | TAPE & REEL FULL |
|
View this part on Newark | 37,468 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 7,180 | 1 | TAPE & REEL CUT |
|
View this part on RS Components | 0 | 100 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
241,291
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS1D
RS1D
ON Semiconductor
Yes
Active
SMA, 2 PIN
403AE
not_compliant
EAR99
8541.10.00.80
onsemi
0.65
UL RECOGNIZED
SINGLE
SILICON
RECTIFIER DIODE
1.3 V
DO-214AC
R-PDSO-C2
e3
1
30 A
1
1
2
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1D Diodes | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Jinan Gude Electronic Device Co Ltd | RS1D vs FS1D |
FFM101 Diodes | Rectifier Diode, | Bytesonic Corporation | RS1D vs FFM101 |
RS1A-7 Diodes | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS1D vs RS1A-7 |
RS1A-T3 Diodes | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1D vs RS1A-T3 |
FR1A-GT3 Diodes | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1D vs FR1A-GT3 |
RS1D-GT3 Diodes | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | RS1D vs RS1D-GT3 |
RS1B-E3/2Q Diodes | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | RS1D vs RS1B-E3/2Q |
RS1A-GT3 Diodes | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | RS1D vs RS1A-GT3 |
RGF1A-E3/67A Diodes | Diode Switching 50V 1A 2-Pin DO-214BA T/R | Vishay Semiconductors | RS1D vs RGF1A-E3/67A |