Part Details for RS2-5TX/FX by Belden Inc
Overview of RS2-5TX/FX by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS2-5TX/FX
RS2-5TX/FX CAD Models
RS2-5TX/FX Part Data Attributes
|
RS2-5TX/FX
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
RS2-5TX/FX
Belden Inc
Ethernet Switch, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BELDEN INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |