-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0295
|
Newark | Dc-Dc Converter, Medical, 5V, 0.6A, Sip, Power Supply Applications:Medical, Input Ratio:3:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RS3-4805SZ/H3 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5100 / $27.8600 | Buy Now |
DISTI #
945-2015-5-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
32 In Stock |
|
$24.9137 / $29.9900 | Buy Now |
DISTI #
919-RS3-4805SZ/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 20-60Vin 5Vout RoHS: Compliant | 33 |
|
$24.6700 / $29.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$22.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6000 / $31.2400 | Buy Now |
DISTI #
RS3-4805SZ/H3
|
TME | Converter: DC/DC, 3W, Uin: 20÷60V, Uout: 5VDC, Iout: 600mA, SIP8 Min Qty: 1 | 0 |
|
$24.8500 / $29.0600 | RFQ |
DISTI #
000000000006066346
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 20-60Vin 5Vout Min Qty: 1 | 0 |
|
$23.1400 / $26.2500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 20-60VDC 5VDC 600mA SIP8 | 0 |
|
$28.3357 / $30.3192 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3-4805SZ/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS3-4805SZ/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP7/8,.23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |