Part Details for RSB6HM12180416NN by Thomas & Betts
Overview of RSB6HM12180416NN by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSB6HM12180416NN
RSB6HM12180416NN CAD Models
RSB6HM12180416NN Part Data Attributes
|
RSB6HM12180416NN
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RSB6HM12180416NN
Thomas & Betts
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for RSB6HM12180416NN
This table gives cross-reference parts and alternative options found for RSB6HM12180416NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB6HM12180416NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB6RP12200311NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HM12180416NN vs RSB6RP12200311NN |
SSB3FF12020113 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | RSB6HM12180416NN vs SSB3FF12020113 |
RSB6RM12140417NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HM12180416NN vs RSB6RM12140417NN |
SSB3FM12020113 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | RSB6HM12180416NN vs SSB3FM12020113 |
RSB6RP12150413NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HM12180416NN vs RSB6RP12150413NN |
RSB6RP12140415NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HM12180416NN vs RSB6RP12140415NN |
RSB6RP12160117NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HM12180416NN vs RSB6RP12160117NN |
RSB6RP12130318NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HM12180416NN vs RSB6RP12130318NN |
RSB6RM12160318NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HM12180416NN vs RSB6RM12160318NN |
RSB6RM12140314NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HM12180416NN vs RSB6RM12140314NN |