Part Details for RSB6RP03160216NN by Thomas & Betts
Overview of RSB6RP03160216NN by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSB6RP03160216NN
RSB6RP03160216NN CAD Models
RSB6RP03160216NN Part Data Attributes:
|
RSB6RP03160216NN
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RSB6RP03160216NN
Thomas & Betts
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for RSB6RP03160216NN
This table gives cross-reference parts and alternative options found for RSB6RP03160216NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB6RP03160216NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB6VM03170914NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6RP03160216NN vs RSB6VM03170914NN |
SSB6FF031401 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | RSB6RP03160216NN vs SSB6FF031401 |
SSB6CM030109 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | RSB6RP03160216NN vs SSB6CM030109 |
RSB6VP03120916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6RP03160216NN vs RSB6VP03120916NN |
SSB6FE030104 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | RSB6RP03160216NN vs SSB6FE030104 |
RSB6VM03130918NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6RP03160216NN vs RSB6VM03130918NN |
RSB6VM03190912NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6RP03160216NN vs RSB6VM03190912NN |
SSB6FM031480 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | RSB6RP03160216NN vs SSB6FM031480 |
03-TB5-PC-N-22 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Eby Electro Inc | RSB6RP03160216NN vs 03-TB5-PC-N-22 |
SSB6UM031380 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | RSB6RP03160216NN vs SSB6UM031380 |