Part Details for RSC213D1B24 by Lamb Industries
Overview of RSC213D1B24 by Lamb Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSC213D1B24
RSC213D1B24 CAD Models
RSC213D1B24 Part Data Attributes
|
RSC213D1B24
Lamb Industries
Buy Now
Datasheet
|
Compare Parts:
RSC213D1B24
Lamb Industries
Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMB INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Color | BLACK-WHITE | |
Actuator Length | 0.315 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS:UL, CSA, BULK PKG | |
Body Breadth | 12.0142 mm | |
Body Color | BLACK | |
Body Height | 18.5928 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for RSC213D1B24
This table gives cross-reference parts and alternative options found for RSC213D1B24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSC213D1B24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF72J12S215QF | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | RSC213D1B24 vs DF72J12S215QF |
GRS-4012-0065 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RSC213D1B24 vs GRS-4012-0065 |
RB145C1100 | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RSC213D1B24 vs RB145C1100 |
81.03.82.95.9K | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC213D1B24 vs 81.03.82.95.9K |
GRS-4012-0002 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RSC213D1B24 vs GRS-4012-0002 |
DF72J11S115DQF | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | RSC213D1B24 vs DF72J11S115DQF |
DF72J12S115PQF | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | RSC213D1B24 vs DF72J12S115PQF |
RSC143D1124 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC213D1B24 vs RSC143D1124 |
RSC145D1129 | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC213D1B24 vs RSC145D1129 |
RSC113D1A24 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC213D1B24 vs RSC113D1A24 |