There are no models available for this part yet.
Overview of RSD-200D-12 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for RSD-200D-12 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC7338
|
Newark | Dc-Dc Converter, 12V, 16.7A, Power Supply Applications:Ite & Railway, Input Ratio:2:1, Output Power Max:200.4W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:16.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well RSD-200D-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$131.3500 / $143.8800 | Buy Now | |
DISTI #
1866-4186-ND
|
DigiKey | DC/DC CONVERTER 12V 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$103.1512 / $116.0600 | Buy Now | |
DISTI #
RSD-200D-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 16.7A 200.4W - Boxed Product (Development Kits) (Alt: RSD-200D-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$99.6000 / $112.7000 | Buy Now | |
DISTI #
709-RSD200D-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 67.2-143Vin 12Vout 16.7A Iso DC-DC RoHS: Compliant | 29 |
|
$104.2700 / $113.2600 | Buy Now | |
DISTI #
70272989
|
RS | DC-DC Converter,12V,16.7A,67.2-143VIn, Enclosed, Panel Mount, Railway, RSD Series | MEAN WELL RSD-200D-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$119.1100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$114.9400 | Buy Now | ||
Onlinecomponents.com | Module DC-DC 110VIN 1-OUT 12V 16.7A 200.4W 5-Pin RoHS: Compliant |
22 In Stock 46 Factory Stock |
|
$99.6000 / $112.7000 | Buy Now | ||
DISTI #
RSD-200D-12
|
TME | Converter: DC/DC, 200.4W, Uin: 67.2÷143V, Uout: 12VDC, Iout: 16.7A Min Qty: 1 | 0 |
|
$99.6000 / $112.7000 | RFQ | |
DISTI #
000000000003907785
|
Sager | Isolated DC/DC Converters - Chassis Mount 67.2-143Vin 12Vout 16.7A Iso DC-DC Min Qty: 1 | 29 |
|
$99.6000 / $112.7000 | Buy Now | |
Master Electronics | Module DC-DC 110VIN 1-OUT 12V 16.7A 200.4W 5-Pin RoHS: Compliant |
22 In Stock 46 Factory Stock |
|
$99.6000 / $112.7000 | Buy Now |
CAD Models for RSD-200D-12 by Mean Well
Part Data Attributes for RSD-200D-12 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CB, EAC, UL, EN
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
91%
|
Input Voltage-Max
|
143 V
|
Input Voltage-Min
|
67.2 V
|
Input Voltage-Nom
|
110 V
|
JESD-30 Code
|
R-XXMA-X5
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
16.7 A
|
Output Voltage-Max
|
12.24 V
|
Output Voltage-Min
|
11.76 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
THERMAL; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
200.4 W
|
Trim/Adjustable Output
|
NO
|