If you like Findchips… You will love Findchips PRO. Try it Now.
Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
RSM-128-02-S-S
Yes
Yes
Active
SAMTEC INC
ROHS COMPLIANT
compliant
EAR99
8536.69.40.40
2 Weeks
Samtec Inc
5.74
0.1 inch
0.24 inch
1.41 inch
RECEPTACLE
BOARD CONNECTOR
GOLD
Gold (Au)
FEMALE
PHOSPHOR BRONZE
RECTANGULAR
10 mΩ
SQ PIN-SKT
NO
1000VAC V
NO
NO
5000000000 Ω
BLACK
LIQUID CRYSTAL POLYMER (LCP)
e4
NO
RSM
0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO
STRAIGHT
BOARD
ONE
2
1
125 °C
-65 °C
GENERAL PURPOSE
STAGGERED
3.048 mm
30u inch
1 A
UL
COMMERCIAL
Headers and Edge Type Connectors
1.27 mm
SURFACE MOUNT
28