Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Tube |
|
View this part on Newark | 154 | 1 | Bulk |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Powell Electronics | 92 | 1 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreBy downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RSM-130-02-L-D
Yes
Yes
Active
ROHS COMPLIANT
compliant
EAR99
8536.69.40.40
Samtec Inc
2.34
0.2 inch
0.24 inch
1.5 inch
SOCKET
BOARD CONNECTOR
GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
FEMALE
PHOSPHOR BRONZE
RECTANGULAR
10 mΩ
SQ PIN-SKT
NO
NO
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM-130-02-L-D-TR Connectors | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | RSM-130-02-L-D vs RSM-130-02-L-D-TR |