Part Details for RSMF3JTR200 by SEI Stackpole Electronics Inc
Results Overview of RSMF3JTR200 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSMF3JTR200 Information
RSMF3JTR200 by SEI Stackpole Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSMF3JTR200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RSMF3JTR200
|
Avnet Americas | - Tape and Reel (Alt: RSMF3JTR200) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1333 | Buy Now |
|
|
NAC | RESISTOR, MINI METAL OXIDE, 3W, 0.2 ohm, 5% - Mini Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1500 / $0.2630 | Buy Now |
US Tariff Estimator: RSMF3JTR200 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RSMF3JTR200
RSMF3JTR200 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RSMF3JTR200 Part Data Attributes
|
|
RSMF3JTR200
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSMF3JTR200
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 0.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
| Package Description | AXIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 22 Weeks | |
| Samacsys Manufacturer | Stackpole Electronics, Inc. | |
| Additional Feature | FLAMEPROOF | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.75 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 235 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5.5 mm | |
| Package Length | 15 mm | |
| Package Shape | TUBULAR PACKAGE | |
| Package Style | Axial | |
| Packing Method | TR, 13.5 INCH | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.2 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Surface Mount | NO | |
| Technology | METAL OXIDE FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | MATTE TIN | |
| Terminal Shape | WIRE | |
| Tolerance | 5% | |
| Working Voltage | 500 V |
Alternate Parts for RSMF3JTR200
This table gives cross-reference parts and alternative options found for RSMF3JTR200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSMF3JTR200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RSMF3JAR200 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 0.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RSMF3JTR200 vs RSMF3JAR200 |