-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MHF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6406
|
Newark | Rf Coax, I-Pex Mhf I Jack, 50 Ohm, Pcb, Connector Type:I-Pex Mhf I, Connector Body Style:Straight Terminator, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Contact Plating:-, Rohs Compliant: Yes |Samtec RSP-122811-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8178 |
|
$0.6640 / $1.3000 | Buy Now |
DISTI #
54T7744
|
Newark | Connector Rohs Compliant: Yes |Samtec RSP-122811-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1600 / $2.4100 | Buy Now |
DISTI #
612-RSP-122811-01CT-ND
|
DigiKey | CONN UMC RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
47337 In Stock |
|
$0.5040 / $1.2300 | Buy Now |
DISTI #
RSP-122811-01
|
Avnet Americas | Conn Coaxial Receptacle 0 to 6GHz 50 Ohm Solder ST SMD (Alt: RSP-122811-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7000 / $2.2500 | Buy Now |
DISTI #
200-RSP-122811-01
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONNECTOR RECEPTACLE RoHS: Compliant | 9936 |
|
$0.5620 / $2.3000 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - U.FL (UMCC), IPEX MHFI - Receptacle - Male Pin - 50 Ohms - 6 GHz - Snap-On - Solder Termination - Surface Mount. RoHS: Compliant |
4098 In Stock |
|
$0.4100 / $2.2500 | Buy Now |
|
Quest Components | BOARD TERMINATED, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 4000 |
|
$0.4004 / $1.8200 | Buy Now |
DISTI #
RSP-122811-01
|
Avnet Americas | Conn Coaxial Receptacle 0 to 6GHz 50 Ohm Solder ST SMD (Alt: RSP-122811-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7000 / $2.2500 | Buy Now |
DISTI #
RSP-122811-01
|
Avnet Americas | Conn Coaxial Receptacle 0 to 6GHz 50 Ohm Solder ST SMD (Alt: RSP-122811-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7000 / $2.2500 | Buy Now |
DISTI #
000000000002414074
|
Sager | RF Connectors / Coaxial Connectors CONNECTOR RECEPTACLE Min Qty: 1 | 0 |
|
$0.6500 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-122811-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSP-122811-01
Samtec Inc
RF MHF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.102 inch | |
Body Depth | 0.053 inch | |
Body Length | 0.102 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MHF CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |