Part Details for RSP-1500-15 by Mean Well
Overview of RSP-1500-15 by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-1500-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7496
|
Newark | Power Supply, Ac-Dc, 15V, 100A, No. Of Outputs:1Outputs, Output Power Max:1.5Kw, Output Voltage - Output 1:15V, Output Current - Output 1:100A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-1500-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.8200 / $456.4600 | Buy Now |
DISTI #
1866-4230-ND
|
DigiKey | AC/DC CONVERTER 15V 1500W Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$391.6780 / $438.9000 | Buy Now |
DISTI #
RSP-1500-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-1500-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
709-RSP1500-15
|
Mouser Electronics | Switching Power Supplies 1500W 15V 100A RoHS: Compliant | 22 |
|
$429.7600 / $446.6700 | Buy Now |
DISTI #
70254714
|
RS | Power Supply, AC-DC, Single Output, 1500W, 15V, 100A, 90-264VAC | MEAN WELL RSP-1500-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$408.1800 / $438.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$446.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@100A - 1500W RoHS: Compliant |
11 In Stock |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
66366583
|
Verical | AC/DC Power Supply Single-OUT 15V 100A 1500W 17-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 10 |
|
$473.1264 / $541.1837 | Buy Now |
DISTI #
RSP-1500-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-1500-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
RSP-1500-15
|
TME | Power supply: switched-mode, for building in,modular, 1500W Min Qty: 1 | 0 |
|
$388.1000 / $438.9000 | RFQ |
Part Details for RSP-1500-15
RSP-1500-15 CAD Models
RSP-1500-15 Part Data Attributes:
|
RSP-1500-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-1500-15
Mean Well
PWR SPLY,SW,ENCL,1500W,PFC, PARALLEL,15V@100A,UL/CUL/TUV/C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 100 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1500 W | |
Trim/Adjustable Output | YES |