-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6654CBCZ | Analog Devices | 14-Bit ADC w/4 Channel RSP | |
AD6654BBCZ | Analog Devices | 14-Bit ADC w/6 Channel RSP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7418
|
Newark | Power Supply, Ac-Dc, 27V, 11.9A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:321.3W, Output Voltage - Output 1:27V, Output Current - Output 1:11.9A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well RSP-320-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$69.2400 / $76.6800 | Buy Now |
DISTI #
1866-4266-ND
|
DigiKey | AC/DC CONVERTER 27V 321W Min Qty: 1 Lead time: 12 Weeks Container: Box |
62 In Stock |
|
$54.9688 / $61.9300 | Buy Now |
DISTI #
RSP-320-27
|
Avnet Americas | AC/DC Power Supply Single-OUT 27V 11.9A 321.3W - Boxed Product (Development Kits) (Alt: RSP-320-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
709-RSP320-27
|
Mouser Electronics | Switching Power Supplies 321.3W 27V 11.9A W/ PFC RoHS: Compliant | 152 |
|
$60.3300 / $66.3700 | Buy Now |
DISTI #
70388267
|
RS | Power Supply, AC-DC,27V,11.9A,100-264V In, Enclosed, Panel Mount, PFC, RSP-320 Series | MEAN WELL RSP-320-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$58.2900 / $64.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$54.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@11.9A - 321.3W. RoHS: Compliant |
406 In Stock |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
80929516
|
Verical | AC/DC Power Supply Single-OUT 27V 11.9A 321.3W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 406 |
|
$55.6480 / $66.7503 | Buy Now |
DISTI #
77353017
|
Verical | AC/DC Power Supply Single-OUT 27V 11.9A 321.3W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 34 |
|
$57.2917 / $64.0000 | Buy Now |
DISTI #
RSP-320-27
|
TME | Power supply: switching, for building in,modular, 321.3W, 27VDC Min Qty: 1 | 34 |
|
$47.0000 / $53.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-320-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-320-27
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 124 TO 370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, CC, BSMI, AS, IEC, | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 11.9 A | |
Output Voltage-Max | 31.5 V | |
Output Voltage-Min | 26 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 321.3 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.05 s | |
Width | 115 mm |