-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7536
|
Newark | Power Supply, Ac-Dc, 48V, 105A, No. Of Outputs:1Outputs, Output Power Max:5.04Kw, Output Voltage - Output 1:48V, Output Current - Output 1:105A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RST-5000-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,622.3000 | Buy Now |
DISTI #
1866-4301-ND
|
DigiKey | AC/DC CONVERTER 48V 5040W Min Qty: 1 Lead time: 12 Weeks Container: Box |
161 In Stock |
|
$1,486.0000 / $1,559.9100 | Buy Now |
DISTI #
RST-5000-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 105A 5040W - Boxed Product (Development Kits) (Alt: RST-5000-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$1,907.2000 | Buy Now |
DISTI #
709-RST5000-48
|
Mouser Electronics | Switching Power Supplies 5040W 48V 105A 3 Phase AC In W/PFC RoHS: Compliant | 15 |
|
$1,528.2200 / $1,580.9200 | Buy Now |
DISTI #
70388280
|
RS | Power Supply,48V@108A,12V@0.5A,196-305V3Ph Delta/340-530V3Ph Y In, PFC, RST Series | MEAN WELL RST-5000-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 23 |
|
$1,580.9100 | Buy Now |
|
Future Electronics | RST-5000 Series 5040 W Single Output 48 V 105 A Isolated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,559.9000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@105A - 5040W. RoHS: Compliant |
5 In Stock |
|
$1,379.3000 / $1,559.9000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$2,078.3901 | Buy Now | |
DISTI #
RST-5000-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 105A 5040W - Boxed Product (Development Kits) (Alt: RST-5000-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$1,907.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RST-5000-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RST-5000-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also require 340-530VAC Input | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 196 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X50 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 105 A | |
Output Voltage-Max | 57.6 V | |
Output Voltage-Min | 47 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5040 W | |
Trim/Adjustable Output | YES |