Part Details for RT025AS2201KB by Vishay Sfernice
Overview of RT025AS2201KB by Vishay Sfernice
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT025AS2201KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAS-2.2KD-ND
|
DigiKey | POT 2.2K OHM 25W WIREWOUND LIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.6420 / $266.5300 | Buy Now |
Part Details for RT025AS2201KB
RT025AS2201KB CAD Models
RT025AS2201KB Part Data Attributes
|
RT025AS2201KB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RT025AS2201KB
Vishay Sfernice
RESISTOR, POTENTIOMETER, WIRE WOUND, 1 TURN(S), 25 W, 2200 ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Vitreous Enamelled | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38 mm | |
Package Length | 25 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 235 V |
Alternate Parts for RT025AS2201KB
This table gives cross-reference parts and alternative options found for RT025AS2201KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT025AS2201KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT025AS2201KB | Potentiometer, Wire Wound, 25W, 2200ohm, 235V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | RT025AS2201KB vs RT025AS2201KB |
RT025AL2201KB | Potentiometer, Wire Wound, 25W, 2200ohm, 235V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | RT025AS2201KB vs RT025AL2201KB |
RT025AM2201KB | Potentiometer, Wire Wound, 25W, 2200ohm, 235V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | RT025AS2201KB vs RT025AM2201KB |