Part Details for RT0402BRD072KL by YAGEO Corporation
Overview of RT0402BRD072KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD072KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8695
|
Newark | Res, 2K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD072KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
82AH8782
|
Newark | Res, 2K, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD072KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43133 |
|
$0.0690 / $0.1660 | Buy Now |
DISTI #
49AK4055
|
Newark | Res, 2K, 0.1%, 0.063W, Thin Film, 0402, Resistance:2Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD072KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9280 |
|
$0.1660 | Buy Now |
DISTI #
YAG2303CT-ND
|
DigiKey | RES SMD 2K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
140707 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD072KL
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD072KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD072KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 2K ohm .1% 25p pm RoHS: Compliant | 109232 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 2 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0220 / $0.0243 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.0625W, 2000OHM, 50V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0402 | 92 |
|
$0.0735 / $0.2450 | Buy Now |
DISTI #
RT0402BRD072KL
|
TTI | Thin Film Resistors - SMD 1/16W 2K ohm .1% 25p pm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0232 / $0.0254 | Buy Now |
DISTI #
RT0402BRD072KL
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD072KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
Part Details for RT0402BRD072KL
RT0402BRD072KL CAD Models
RT0402BRD072KL Part Data Attributes
|
RT0402BRD072KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD072KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD072KL
This table gives cross-reference parts and alternative options found for RT0402BRD072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R2001BALQ | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD072KL vs SF04R2001BALQ |
AS0402E2001B-T10 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD072KL vs AS0402E2001B-T10 |
CMP04022K0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD072KL vs CMP04022K0.1%25PPM/KNP20 |
CRT0402-BY-2001GST | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRD072KL vs CRT0402-BY-2001GST |
AS0402E2001A-T10 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD072KL vs AS0402E2001A-T10 |
MF04R2001BTL | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD072KL vs MF04R2001BTL |
SF04R2001ATL | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD072KL vs SF04R2001ATL |
AF0402AE2001B-T10 | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD072KL vs AF0402AE2001B-T10 |
AMF04022K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD072KL vs AMF04022K0.1%25PPM/KNS |
WF04U2001BALQ | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD072KL vs WF04U2001BALQ |