Part Details for RT0402BRE0715RL by YAGEO Corporation
Overview of RT0402BRE0715RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402BRE0715RL-ND
|
DigiKey | RES SMD 15 OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 | Buy Now |
DISTI #
RT0402BRE0715RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 15Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRE0715RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
603-RT0402BRE0715RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0450 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0244 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.0341 / $0.1950 | Buy Now | |
DISTI #
RT0402BRE0715RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 15Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRE0715RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
RT0402BRE0715RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 15Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRE0715RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
RT0402BRE0715RL
|
Avnet Abacus | High Precision-High Stability Chip Resistor Thin Film 0402 15Ohm 0.1% Paper T/R (Alt: RT0402BRE0715RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | 0402 Pre-ordered RLCs RoHS Purchase Online, Ship Immediately | 11688 |
|
$0.0092 / $0.0117 | Buy Now |
Part Details for RT0402BRE0715RL
RT0402BRE0715RL CAD Models
RT0402BRE0715RL Part Data Attributes
|
RT0402BRE0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE0715RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 15ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE0715RL
This table gives cross-reference parts and alternative options found for RT0402BRE0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E15RBTG | Fixed Resistor, Thin Film, 0.1W, 15ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE0715RL vs RP73PG1E15RBTG |
RTX0215R0BEH4 | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE0715RL vs RTX0215R0BEH4 |
WF04Q15R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 15ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE0715RL vs WF04Q15R0BTLQ |
WF04Q15R0ATLQ | Fixed Resistor, Thin Film, 0.1W, 15ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE0715RL vs WF04Q15R0ATLQ |
AS0402Q15R0A-T10 | Fixed Resistor, Thin Film, 0.1W, 15ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE0715RL vs AS0402Q15R0A-T10 |
SF04Q15R0BTL | Fixed Resistor, Thin Film, 0.1W, 15ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE0715RL vs SF04Q15R0BTL |
SF04Q15R0ATL | Fixed Resistor, Thin Film, 0.1W, 15ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE0715RL vs SF04Q15R0ATL |
AS0402Q15R0B-T10 | Fixed Resistor, Thin Film, 0.1W, 15ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE0715RL vs AS0402Q15R0B-T10 |
RP73PG1E15RBTD | Fixed Resistor, Thin Film, 0.1W, 15ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE0715RL vs RP73PG1E15RBTD |
RTX0215R0BETH | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE0715RL vs RTX0215R0BETH |