Part Details for RT0603BRB071KL by YAGEO Corporation
Results Overview of RT0603BRB071KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRB071KL Information
RT0603BRB071KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603BRB071KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK4212
|
Newark | Res, 1K, 0.1%, 0.1W, Thin Film, 0603, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRB071KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3678 |
|
$0.1610 | Buy Now |
|
DISTI #
68AK8885
|
Newark | Res, 1K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRB071KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1900 | Buy Now |
|
DISTI #
49AK4212
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK4212) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3678 Partner Stock |
|
$0.2000 / $0.4500 | Buy Now |
|
DISTI #
RT0603BRB071KL
|
Avnet Americas | - Tape and Reel (Alt: RT0603BRB071KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 / $0.0856 | Buy Now |
|
DISTI #
RT0603BRB071KL
|
TME | Resistor: thin film, precise, SMD, 0603, 1kΩ, 100mW, ±0.1%, 10ppm/°C Min Qty: 5000 | 0 |
|
$0.0890 | RFQ |
|
|
NexGen Digital | 2385 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 149500 |
|
RFQ | |
|
DISTI #
RT0603BRB071KL
|
Avnet Abacus | - Tape and Reel (Alt: RT0603BRB071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 105000 |
|
Buy Now | |
|
|
New Advantage Corporation | RT Series 0603 1 kOhm �0.1 % 0.1 W �10 ppm/�C Surface Mount Thin Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 80000 |
|
$0.1151 / $0.1247 | Buy Now |
US Tariff Estimator: RT0603BRB071KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT0603BRB071KL
RT0603BRB071KL Part Data Attributes
|
|
RT0603BRB071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | HIGH PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 10 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RT0603BRB071KL
This table gives cross-reference parts and alternative options found for RT0603BRB071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P0603Y1001BNTE | Vishay Intertechnologies | $6.2844 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRB071KL vs P0603Y1001BNTE |
| P0603Y1001BNTF | Vishay Intertechnologies | $6.2844 | Fixed Resistor, | RT0603BRB071KL vs P0603Y1001BNTF |
| RN731JLTDD1001B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRB071KL vs RN731JLTDD1001B10 |
| WF06W1001BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRB071KL vs WF06W1001BTLQ |
| CRT0603-AW-1001EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRB071KL vs CRT0603-AW-1001EAS |
| PRC0603TC101K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | RT0603BRB071KL vs PRC0603TC101K+/-0.05% |
| BLU0603-1001-BB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RT0603BRB071KL vs BLU0603-1001-BB10W |
| AR03ABBX1001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | RT0603BRB071KL vs AR03ABBX1001N |
| AR03BBBX1001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RT0603BRB071KL vs AR03BBBX1001N |
| RTW10B0603A1001-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRB071KL vs RTW10B0603A1001-RG70 |
RT0603BRB071KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RT0603BRB071KL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RT0603BRB071KL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RT0603BRB071KL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RT0603BRB071KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RT0603BRB071KL is -55°C to 125°C.