Part Details for RT0603DRE0749K9L by YAGEO Corporation
Results Overview of RT0603DRE0749K9L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603DRE0749K9L Information
RT0603DRE0749K9L by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603DRE0749K9L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AK5853
|
Newark | Res, 49K9, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE0749K9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2800 |
|
$0.0180 / $0.0260 | Buy Now |
|
DISTI #
RT0603DRE0749K9L
|
Avnet Americas | - Tape and Reel (Alt: RT0603DRE0749K9L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0066 | Buy Now |
|
DISTI #
RT0603DRE0749K9L
|
Avnet Abacus | - Tape and Reel (Alt: RT0603DRE0749K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RT0603DRE0749K9L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT0603DRE0749K9L
RT0603DRE0749K9L Part Data Attributes
|
|
RT0603DRE0749K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE0749K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | HIGH PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 49900 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 50 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for RT0603DRE0749K9L
This table gives cross-reference parts and alternative options found for RT0603DRE0749K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0749K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AGTF0603-QC-4992DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRE0749K9L vs AGTF0603-QC-4992DT |
| SF06Q4992DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRE0749K9L vs SF06Q4992DTL |
| BLU0603P-4992-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0749K9L vs BLU0603P-4992-DB50 |
| RN731JLTDD4992D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 49900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRE0749K9L vs RN731JLTDD4992D50 |
| WF06Q4992DQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRE0749K9L vs WF06Q4992DQLQ |
| AMF060349K90.5%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRE0749K9L vs AMF060349K90.5%50PPM/KNP5 |
| BLU0603-4992-DT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0749K9L vs BLU0603-4992-DT50W |
| PRC0603TTC50X49.9K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE0749K9L vs PRC0603TTC50X49.9K+-0.5% |
| PRC0603TTC5049.9K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE0749K9L vs PRC0603TTC5049.9K+/-0.5% |
| BLU0603M-4992-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0749K9L vs BLU0603M-4992-DB50W |
RT0603DRE0749K9L Frequently Asked Questions (FAQ)
-
The recommended land pattern for RT0603DRE0749K9L is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The land pattern should be designed to accommodate the component's dimensions and tolerances.
-
The thermal derating of RT0603DRE0749K9L should be handled according to the datasheet's power rating vs. temperature curve. The component's power rating decreases as the operating temperature increases. Ensure that the component is operated within its specified temperature range and power rating to prevent overheating and premature failure.
-
The MSL of RT0603DRE0749K9L is MSL 1, which means it can withstand a maximum of 30°C/60%RH for 192 hours. This means that the component can be stored and handled in a normal production environment without special precautions.
-
Yes, RT0603DRE0749K9L is suitable for high-frequency applications up to 1 GHz. However, the component's performance may degrade at higher frequencies due to parasitic inductance and capacitance. Ensure that the component is used within its specified frequency range and that the PCB layout is optimized for high-frequency operation.
-
To ensure the reliability of RT0603DRE0749K9L in a harsh environment, follow the recommended storage and handling procedures, and ensure that the component is operated within its specified temperature and power rating. Additionally, consider using conformal coating or potting to protect the component from moisture and contaminants.