Part Details for RT0805BRD071KL by YAGEO Corporation
Results Overview of RT0805BRD071KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805BRD071KL Information
RT0805BRD071KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0805BRD071KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK4503
|
Newark | Res, 1K, 0.1%, 0.125W, Thin Film, 0805, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD071KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2112 |
|
$0.0530 / $0.0630 | Buy Now |
|
DISTI #
68AK9296
|
Newark | Res, 1K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRD071KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0430 / $0.0450 | Buy Now |
|
DISTI #
RT0805BRD071KL
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: RT0805BRD071KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 / $0.0228 | Buy Now |
|
DISTI #
RT0805BRD071K
|
TME | Resistor: thin film, precise, SMD, 0805, 1kΩ, 0.125W, ±0.1% Min Qty: 1 | 30154 |
|
$0.0327 / $0.1700 | Buy Now |
|
DISTI #
RT0805BRD071KL
|
TME | Resistor: thin film, precise, SMD, 0805, 1kΩ, 0.125W, ±0.1% Min Qty: 1 | 16378 |
|
$0.0261 / $0.1000 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
RT0805BRD071KL
|
Avnet Abacus | SMD Chip Resistor 1 kohm 01 125 mW 0805 2012 Metric Thin Film Precision - Tape and Reel (Alt: RT0805BRD071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 285000 |
|
Buy Now | |
|
DISTI #
RT0805BRD071KL
|
Maritex | Thin Film Resistors – SMD, YAGEO, RT0805BRD071KL, 1 kOhm, 0805, 25 ppm/°C, Thin Film Min Qty: 1 Package Multiple: 1 | 175000 |
|
$0.0570 | Buy Now |
|
|
New Advantage Corporation | Res SMD Precision 0805 1K00 0.1% 0.125W 25ppm 7" T&R 12 NC 239060141002L RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 230000 |
|
$0.0340 / $0.0368 | Buy Now |
US Tariff Estimator: RT0805BRD071KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT0805BRD071KL
RT0805BRD071KL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RT0805BRD071KL Part Data Attributes
|
|
RT0805BRD071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | HIGH PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 mm | |
| Package Length | 2 mm | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for RT0805BRD071KL
This table gives cross-reference parts and alternative options found for RT0805BRD071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN732ATTE1001B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD071KL vs RN732ATTE1001B25 |
| AMF08051K0.1%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RT0805BRD071KL vs AMF08051K0.1%25PPM/KKS |
| AMF08051K0.05%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RT0805BRD071KL vs AMF08051K0.05%25PPM/KKS |
| RP73F2A1K0BTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | RT0805BRD071KL vs RP73F2A1K0BTN |
| RN732ATTD1001B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD071KL vs RN732ATTD1001B25 |
| SF08R1001AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD071KL vs SF08R1001AALQ |
| RT0805BRD071K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | RT0805BRD071KL vs RT0805BRD071K00 |
| AT21-1001-BY-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD071KL vs AT21-1001-BY-D |
| RBS10BTP1001 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RT0805BRD071KL vs RBS10BTP1001 |
| RN732ATTDD1001B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD071KL vs RN732ATTDD1001B25 |
RT0805BRD071KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RT0805BRD071KL is 260°C for 10 seconds.
-
Yes, RT0805BRD071KL is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The power rating of RT0805BRD071KL at 70°C is 0.125W.
-
Yes, RT0805BRD071KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance.
-
Yes, RT0805BRD071KL is available in tape and reel packaging for automated assembly.