Part Details for RT1P434U by Mitsubishi Electric
Overview of RT1P434U by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1P434U
RT1P434U CAD Models
RT1P434U Part Data Attributes
|
RT1P434U
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RT1P434U
Mitsubishi Electric
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SUPER MINI PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for RT1P434U
This table gives cross-reference parts and alternative options found for RT1P434U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1P434U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1P241M | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | Mitsubishi Electric | RT1P434U vs RT1P241M |
RT1P441S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINI PACKAGE-3 | Mitsubishi Electric | RT1P434U vs RT1P441S |
RT1P441M | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | Mitsubishi Electric | RT1P434U vs RT1P441M |
RT1P144M | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | Mitsubishi Electric | RT1P434U vs RT1P144M |
RT1P434M | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | Mitsubishi Electric | RT1P434U vs RT1P434M |
RT1P231S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Mitsubishi Electric | RT1P434U vs RT1P231S |
RT1P241C | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | Mitsubishi Electric | RT1P434U vs RT1P241C |
RT1P144S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINI PACKAGE-3 | Mitsubishi Electric | RT1P434U vs RT1P144S |
RT1P141M | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | Mitsubishi Electric | RT1P434U vs RT1P141M |
RT1P241S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINI PACKAGE-3 | Mitsubishi Electric | RT1P434U vs RT1P241S |