RT214524
TE Connectivity
Description: POWER/SIGNAL RELAY, SPDT, MOMENTARY, 750mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of RT214524 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for RT214524 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 50H8104
Newark Rt214524 Rohs Compliant: Yes |Schrack Te Connectivity RT214524 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.5400
  • 2,500 $3.3700
$3.3700 / $3.5400 Buy Now
DISTI # PB2180-ND
DigiKey RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube 197
In Stock
  • 1 $5.6000
  • 20 $4.6955
  • 40 $4.5083
  • 60 $4.4022
  • 100 $4.2721
  • 260 $4.0389
  • 500 $3.8868
  • 1,000 $3.7317
$3.7317 / $5.6000 Buy Now
Onlinecomponents.com Industrial Relays (General Purpose) RoHS: Compliant 968 In Stock
  • 20 $4.4600
  • 60 $3.6200
  • 260 $3.3600
  • 500 $3.1800
  • 1,000 $3.1300
  • 2,500 $2.4900
  • 5,000 $2.1600
  • 7,500 $2.1200
$2.1200 / $4.4600 Buy Now
DISTI # 5-1393239-9
TTI General Purpose Relays RT214524 Min Qty: 1500 Package Multiple: 1500 Container: Each Americas - 0
  • 1,500 $2.8700
  • 3,000 $2.4400
  • 6,000 $2.2900
  • 9,000 $2.0100
$2.0100 / $2.8700 Buy Now
DISTI # RT214524
TME Relay: electromagnetic, SPDT, Ucoil: 24VAC, Icontacts max: 12A Min Qty: 1 295
  • 1 $3.7200
  • 5 $3.3300
  • 10 $3.1300
  • 25 $2.9400
  • 50 $2.7400
  • 100 $2.6100
  • 250 $2.4700
$2.4700 / $3.7200 Buy Now
DISTI # 000000000002453162
Sager General Purpose Relays RT214524 0
Buy Now
Master Electronics Industrial Relays (General Purpose) RoHS: Compliant 968 In Stock
  • 20 $4.4600
  • 60 $3.6200
  • 260 $3.3600
  • 500 $3.1800
  • 1,000 $3.1300
  • 2,500 $2.4900
  • 5,000 $2.1600
  • 7,500 $2.1200
$2.1200 / $4.4600 Buy Now

CAD Models for RT214524 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RT214524 by TE Connectivity

RT214524
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Additional Feature
COIL OPERATE VOLTAGE(AC): 18 V, COIL RELEASE VOLTAGE(AC): 3.6 V
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(AC)-Max
0.031 A
Coil Operate Voltage(AC)
18 V
Coil Power
750 mW
Coil Release Voltage(AC)
3.6 V
Coil Resistance
350 Ω
Coil Voltage(AC)-Max
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
AC
Contact (AC) Max Power Rating R Load
3000VA@400VAC
Contact (AC) Max Rating R Load
12A@400VAC
Contact Current(AC)-Max
12 A
Contact Current(DC)-Max
12 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
Number of Terminals
5
Operate Time
8 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
Reference Standard
BEAB; FIMKO; SEMKO; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
6 ms
Sealing
FLUX-TIGHT
Surface Mount
NO
Terminal Length
0.003599187198374397 inch
Termination Type
SOLDER/QUICK CONNECT
Weight
14 g
Want to compare parts?
  1. RT214524
    TE Connectivity
    POWER/SIGNAL RELAY, SPDT, MOMENTARY, 750mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT214524 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT214524 by TE Connectivity

Select Manufacturer
Which Manufacturer of RT214524 would you like to use for your alert(s)?
  • Please alert me when RT214524 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT214524 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT214524 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT214524 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT214524.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT214524 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: