-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2037
|
Newark | Relay, Spdt, 250Vac, 16A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Power Pcb Relay Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schrack Te Connectivity RT314024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4825 |
|
$2.4600 / $3.3500 | Buy Now |
DISTI #
03P2420
|
Newark | General Purpose Relay, Power Pcb Relay Rt1 Series, Power, Non Latching, Spdt Rohs Compliant: Yes |Schrack Te Connectivity RT314024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17667 |
|
$2.9700 / $4.7700 | Buy Now |
DISTI #
PB959-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
48363 In Stock |
|
$2.6018 / $4.4600 | Buy Now |
DISTI #
36K2037
|
Avnet Americas | Power Relay SPDT 250VAC 24VDC Through Hole Tube - Bulk (Alt: 36K2037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Bulk | 4825 Partner Stock |
|
$2.9200 / $4.7300 | Buy Now |
DISTI #
9-1393239-8
|
Avnet Americas | Power Relay SPDT 250VAC 24VDC Through Hole Tube - Bulk (Alt: 9-1393239-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2816 / $2.5760 | Buy Now |
DISTI #
9-1393239-8
|
Avnet Americas | Power Relay SPDT 250VAC 24VDC Through Hole Tube - Rail/Tube (Alt: 9-1393239-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.2816 / $2.5760 | Buy Now |
DISTI #
655-RT314024
|
Mouser Electronics | General Purpose Relays SPDT 16 A 24VDC RoHS: Compliant | 7936 |
|
$2.2500 / $4.4600 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
17344 In Stock |
|
$2.1700 / $2.5900 | Buy Now |
DISTI #
36K2037
|
Avnet Americas | Power Relay SPDT 250VAC 24VDC Through Hole Tube - Bulk (Alt: 36K2037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Bulk | 4825 Partner Stock |
|
$2.9200 / $4.7300 | Buy Now |
DISTI #
9-1393239-8
|
Avnet Americas | Power Relay SPDT 250VAC 24VDC Through Hole Tube - Rail/Tube (Alt: 9-1393239-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.2816 / $2.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT314024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT314024
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RT314024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT314024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1393239-8 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT314024 vs 9-1393239-8 |