-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.08A (Coil), 5VDC (Coil), 403mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8593
|
Newark | Power Relay, Spdt, 20A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:20A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity RT314A05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1054 |
|
$4.8700 / $7.7900 | Buy Now |
DISTI #
96K5321
|
Newark | Rt314A05 |Schrack Te Connectivity RT314A05 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 | Buy Now |
DISTI #
PB1695-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 5V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2766 In Stock |
|
$4.2222 / $6.3300 | Buy Now |
DISTI #
655-RT314A05
|
Mouser Electronics | General Purpose Relays 1 Form C, SPDT, 1 RoHS: Compliant | 1314 |
|
$4.2200 / $6.3300 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
1086 In Stock |
|
$4.2700 / $7.1700 | Buy Now |
DISTI #
71793205
|
Verical | Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 880 |
|
$4.2300 / $4.4800 | Buy Now |
DISTI #
71793624
|
Verical | Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2240 | Americas - 190 |
|
$5.8110 / $9.3210 | Buy Now |
DISTI #
000000000002453177
|
Sager | General Purpose Relays 1 Form C, SPDT, 1 Min Qty: 1500 | 0 |
|
$4.1700 | Buy Now |
DISTI #
C1S757102612490
|
Chip1Stop | Electromechanical Relay SPDT 16A 5VDC 62Ohm Through Hole RoHS: Compliant | 896 |
|
$4.4900 / $5.0700 | Buy Now |
|
Master Electronics | Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
1086 In Stock |
|
$4.2700 / $7.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT314A05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT314A05
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.08A (Coil), 5VDC (Coil), 403mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 403 mW | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 9 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RT314A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT314A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT114005F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT314A05 vs RT114005F |
G8P-1CTP-DC5 | Power/Signal Relay, SPDT, Momentary, 0.185A (Coil), 5VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | RT314A05 vs G8P-1CTP-DC5 |
G2RL-14-DC5 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT314A05 vs G2RL-14-DC5 |
G8P-1C2T-F-DC5 | Power/Signal Relay, SPDT, Momentary, 0.185A (Coil), 5VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | RT314A05 vs G8P-1C2T-F-DC5 |
G2RL-1-E-DC5 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT314A05 vs G2RL-1-E-DC5 |
RT214005F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RT314A05 vs RT214005F |
G8P-1C4TP-DC5 | Power/Signal Relay, SPDT, Momentary, 0.185A (Coil), 5VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | RT314A05 vs G8P-1C4TP-DC5 |
7-1393239-8 | Power/Signal Relay, 1 Form C, SPDT, Latched, 0.08A (Coil), 5VDC (Coil), 403mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT314A05 vs 7-1393239-8 |
G2RL-1-5VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT314A05 vs G2RL-1-5VDC |
G8P-1CP5VDC | Power/Signal Relay | OMRON Corporation | RT314A05 vs G8P-1CP5VDC |