-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.027A (COIL), 740mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2431
|
Newark | General Purpose Relay, Rt2 Bistable Series, Power, Non Latching, Dpdt, 230 Vac Rohs Compliant: Yes |Schrack Te Connectivity RT424730 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2102 |
|
$6.2500 / $9.3400 | Buy Now |
DISTI #
85C0866
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:230Vac, Contact Current:8A, Product Range:Rt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RT424730 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2290 |
|
$6.2500 / $9.3400 | Buy Now |
DISTI #
75AC1677
|
Newark | Rt424730 |Potter&brumfield Te Connectivity RT424730 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 435 |
|
$5.6100 / $9.4400 | Buy Now |
DISTI #
PB972-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 230V Min Qty: 1 Lead time: 21 Weeks Container: Box |
2296 In Stock |
|
$5.3591 / $9.1900 | Buy Now |
DISTI #
655-RT424730
|
Mouser Electronics | General Purpose Relays DPDT 8A 230VAC RoHS: Compliant | 1277 |
|
$4.6200 / $7.9000 | Buy Now |
DISTI #
V99:2348_17696993
|
Arrow Electronics | Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2311 | Americas - 966 |
|
$4.9050 / $5.9580 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 230VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
8331 In Stock 5000 On Order |
|
$3.8200 / $5.0700 | Buy Now |
DISTI #
77323509
|
Verical | Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 25 Package Multiple: 1 | Americas - 8178 |
|
$3.6000 / $4.4961 | Buy Now |
DISTI #
71325875
|
Verical | Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 20 Package Multiple: 20 Date Code: 2236 | Americas - 7880 |
|
$4.9212 / $6.5930 | Buy Now |
DISTI #
66977805
|
Verical | Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 966 |
|
$5.9580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT424730
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424730
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.027A (COIL), 740mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.003 A | |
Coil Operate Voltage(AC) | 172.5 V | |
Coil Power | 740 mW | |
Coil Release Voltage(AC) | 34.5 V | |
Coil Resistance | 32500 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RT424730. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT424730, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1393243-9 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 740mW (Coil), 8A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | RT424730 vs 7-1393243-9 |