-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.027A (COIL), 24VDC (COIL), 650mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5919
|
Newark | General Purpose Relay, Rt2 Bistable Series, Power, Latching Dual Coil, Dpdt Rohs Compliant: Yes |Schrack Te Connectivity RT424F24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2299 |
|
$4.6000 / $8.6300 | Buy Now |
DISTI #
93B6581
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Rt2 Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RT424F24 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 | Buy Now |
DISTI #
PB973-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
17388 In Stock |
|
$4.7375 / $7.0200 | Buy Now |
DISTI #
655-RT424F24
|
Mouser Electronics | General Purpose Relays DPDT 8Amps 24VDC RoHS: Compliant | 1926 |
|
$4.7300 / $7.8700 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 8A Contact - 400VAC Switching - Latching, Dual Coil - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
5591 In Stock |
|
$3.6900 / $7.2600 | Buy Now |
|
Bristol Electronics | 208 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, LATCHED, 0.027A (COIL), 24VDC (COIL), 650MW (COIL), 8A (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT, PANEL MOUNT | 166 |
|
$5.8286 / $10.5975 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, LATCHED, 0.027A (COIL), 24VDC (COIL), 650MW (COIL), 8A (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT, PANEL MOUNT | 57 |
|
$4.5923 / $10.5975 | Buy Now |
DISTI #
5-1393243-6
|
TTI | General Purpose Relays RT424F24 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 3780 In Stock |
|
$3.6800 / $4.7900 | Buy Now |
DISTI #
AMP5-1393243-6
|
Interstate Connecting Components | RT424F24 | 0 |
|
$5.3159 / $5.6071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT424F24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424F24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.027A (COIL), 24VDC (COIL), 650mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 650 mW | |
Coil Release Voltage(DC) | 13.2 V | |
Coil Resistance | 886 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 9 | |
Operate Time | 9 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RT424F24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT424F24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393237-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424F24 vs 3-1393237-1 |
1-1393243-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424F24 vs 1-1393243-1 |
7-1393243-3 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.007A (Coil), 60VDC (Coil), 420mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424F24 vs 7-1393243-3 |