-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3782
|
Newark | Rt425005 |Potter&brumfield Te Connectivity RT425005 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 9478 |
|
$7.1700 | Buy Now |
DISTI #
PB1702-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 5V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1032 In Stock |
|
$6.9375 / $9.9600 | Buy Now |
DISTI #
655-RT425005
|
Mouser Electronics | General Purpose Relays DPDT 8A 5VDC 62Ohm Power PCB Relay RoHS: Compliant | 0 |
|
$7.0500 | Order Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
9478 Partner Stock |
|
$6.4200 / $8.0500 | Buy Now |
DISTI #
RT425005
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 0 |
|
$4.6600 / $7.9400 | RFQ |
DISTI #
000000000002453235
|
Sager | General Purpose Relays DPDT 8A 5VDC 62Ohm Power PCB Relay Min Qty: 20 | 0 |
|
$9.2500 | Buy Now |
DISTI #
C1S757106131966
|
Chip1Stop | Other Relays RoHS: Compliant | 9478 |
|
$4.5800 / $8.8500 | Buy Now |
DISTI #
C1S114407848205
|
Chip1Stop | Other Relays RoHS: Compliant | 263 |
|
$7.9100 / $8.9700 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
9478 Partner Stock |
|
$6.4200 / $8.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT425005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT425005
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.081 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 403 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RT425005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT425005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTE24005 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.081A (COIL), 5VDC (COIL), 403mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT425005 vs RTE24005 |
RTE25005 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RT425005 vs RTE25005 |