-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0936
|
Newark | General Purpose Relay, Power Pcb Relay Rt2 Series, Power, Non Latching, Dpst-No, 12 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity RT444012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4068 |
|
$2.2700 / $4.2600 | Buy Now |
DISTI #
PB1705-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1893 In Stock |
|
$2.4125 / $3.2900 | Buy Now |
DISTI #
655-RT444012
|
Mouser Electronics | General Purpose Relays 12V 8A 2NO THT POWER RELAY RoHS: Compliant | 607 |
|
$2.3200 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Power PCB Relay - 2 form A (NO) - 12VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
1139 In Stock |
|
$1.7400 / $3.0100 | Buy Now |
DISTI #
71207554
|
Verical | Power Relay 12VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2225 | Americas - 1130 |
|
$2.3400 / $3.9130 | Buy Now |
DISTI #
73595298
|
Verical | Power Relay 12VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2338 | Americas - 893 |
|
$2.2940 | Buy Now |
DISTI #
77314882
|
Verical | Power Relay 12VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 92 |
|
$3.0455 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400MW (COIL), 8A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-ST | 8 |
|
$7.4030 / $10.0950 | Buy Now |
DISTI #
3-1649329-1
|
TTI | General Purpose Relays RT444012 Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
RT444012
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 12VDC, 8A, 8A/250VAC, RT2 Min Qty: 1 | 807 |
|
$2.0700 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT444012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT444012
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RT444012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT444012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1393243-7 | Power/Signal Relay, 2 Form A, DPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT444012 vs 9-1393243-7 |