Part Details for RT50 by Habia Cable
Overview of RT50 by Habia Cable
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT50
RT50 CAD Models
RT50 Part Data Attributes:
|
RT50
Habia Cable
Buy Now
Datasheet
|
Compare Parts:
RT50
Habia Cable
Wire And Cable, 1 Conductor(s), 1AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HABIA CABLE AB | |
Reach Compliance Code | unknown | |
Application | INTERNAL EQUIPMENT WIRING | |
Approvals | CE; UKCA | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 50 mm2 | |
DIN Conformance | NO | |
Diameter | 12.2 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 372 A | |
Rated Voltage | 600 V | |
Resistance | 0.0004 Ω | |
Shielding | NO | |
Stranding | 399X0.4 | |
Wire Gauge | 1 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |