Part Details for RT6210GSP by Richtek Technology Corp
Overview of RT6210GSP by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT6210GSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT6210GSPCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9289 In Stock |
|
$1.3018 / $2.7000 | Buy Now |
DISTI #
835-RT6210GSP
|
Mouser Electronics | Switching Voltage Regulators 500mA, 80V, 350kHz Synchronous Step-Down Converter RoHS: Compliant | 0 |
|
$1.3000 / $2.7000 | Order Now |
DISTI #
2777372
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6199 / $3.0345 | Buy Now |
DISTI #
2777372RL
|
Farnell | RoHS: Compliant Min Qty: 10 Lead time: 50 Weeks, 1 Days Container: Reel | 0 |
|
$1.3484 / $2.5969 | Buy Now |
DISTI #
2777372
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3484 / $3.2836 | Buy Now |
Part Details for RT6210GSP
RT6210GSP CAD Models
RT6210GSP Part Data Attributes
|
RT6210GSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT6210GSP
Richtek Technology Corp
500mA, 80V, 350kHz Synchronous Step-Down Converter, PSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Package Description | SOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 5.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 72 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.905 mm |