-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20V, 1A, Rail-to-Rail Operational Amplifier, 8WDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9146ZQWCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
622 In Stock |
|
$0.6615 / $1.5600 | Buy Now |
DISTI #
835-RT9146ZQW
|
Mouser Electronics | Operational Amplifiers - Op Amps 20V, 1A, Rail-to-Rail Operational Amplifier RoHS: Compliant | 1061 |
|
$0.6610 / $1.5600 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 12MHZ RRO 8WDFN | 1771 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Single 2nA 16MHz 12MHz WDFN-8(3x3) Operational Amplifier ROHS | 1484 |
|
$0.6701 / $1.0951 | Buy Now |
|
Chips Pulse Industry Limited | Single 2nA 16MHz 12MHz WDFN-8(3x3) Operational Amplifier ROHS Purchase Online, Ship Immediately | 1780 |
|
$0.6154 / $0.7712 | Buy Now |
|
Sense Electronic Company Limited | WQFN8 | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9146ZQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9146ZQW
Richtek Technology Corp
20V, 1A, Rail-to-Rail Operational Amplifier, 8WDFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN-8 | |
Manufacturer Package Code | 8WDFN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-N8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 35 V/us | |
Supply Voltage Limit-Max | 24 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Wideband | NO |