Part Details for RTAN-5006D by TDK Corporation
Overview of RTAN-5006D by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5006DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3000Mohm DPAK(L)-(2)/To-251 | |
H5N5006DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3000Mohm DPAK(S)/To-252 | |
RJK5006DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 6A 1300Mohm Mp-3A/To-252 |
Price & Stock for RTAN-5006D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN-5006D
|
Avnet Americas | Power Line Filter 60Hz 6A 500VAC/500VDC Terminal Block DIN Rail - Bulk (Alt: RTAN-5006D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0692 | Buy Now |
Part Details for RTAN-5006D
RTAN-5006D CAD Models
RTAN-5006D Part Data Attributes
|
RTAN-5006D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RTAN-5006D
TDK Corporation
EMI FILTER 500VAC 6A DIN RAIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMALL, PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 50.4 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 120 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 500 V | |
Width | 63 mm |