-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3985
|
Newark | Led Spacer For Led Lamp, Nylon 6.6, Height:7Mm, External Diameter:6.5Mm, Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:- Rohs Compliant: Yes |Kingbright RTC-51 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 404 |
|
$0.0780 / $0.5910 | Buy Now |
|
Quest Components | HOUSING FOR LED LAMP, 94V-0, TYPE 66 NYLON | 329 |
|
$0.1464 / $0.2745 | Buy Now |
DISTI #
CLIP5MM
|
TME | LED holder, 5mm, one-piece Min Qty: 10 | 68320 |
|
$0.0287 / $0.0791 | Buy Now |
DISTI #
RTC-51
|
Avnet Abacus | Housing For LED Lamp (Alt: RTC-51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2001784
|
Farnell | CLIP FOR 5 MM LED RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 404 |
|
$0.0689 / $0.1039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTC-51
Kingbright
Buy Now
Datasheet
|
Compare Parts:
RTC-51
Kingbright
LED Mounting Hardware, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |