Part Details for RTC14012F by TE Connectivity / Elcon Power Connectors
Overview of RTC14012F by TE Connectivity / Elcon Power Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTC14012F
RTC14012F CAD Models
RTC14012F Part Data Attributes
|
RTC14012F
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
RTC14012F
TE Connectivity / Elcon Power Connectors
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm X 12.7mm X 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER |