Datasheets
RTD14024F by:

POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Part Details for RTD14024F by TE Connectivity

Overview of RTD14024F by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RTD14024F

Part # Distributor Description Stock Price Buy
DISTI # PB668-ND
DigiKey RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 24 Weeks Container: Tube 54754
In Stock
  • 1 $6.3800
  • 20 $5.9765
  • 40 $5.0470
  • 100 $4.7813
  • 260 $4.2501
  • 500 $3.9844
  • 1,000 $3.7188
$3.7188 / $6.3800 Buy Now
DISTI # 33K3674
Avnet Americas Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 33K3674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 93 Weeks, 3 Days Container: Bulk 1859 Partner Stock
  • 1 $6.6700
  • 10 $5.4300
  • 25 $4.6400
  • 50 $4.5600
  • 100 $4.4600
$4.4600 / $6.6700 Buy Now
DISTI # 3-1419108-1
Avnet Americas Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: 3-1419108-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 3 Days Container: Tube 8500 Factory Stock
  • 2,000 $3.6820
  • 4,000 $3.5768
  • 8,000 $3.4716
  • 12,000 $3.3664
  • 16,000 $3.2612
$3.2612 / $3.6820 Buy Now
DISTI # 655-RTD14024F
Mouser Electronics General Purpose Relays SPDT 16A 24VDC RoHS: Compliant 2768
  • 1 $5.7300
  • 10 $5.5100
  • 20 $3.7800
  • 100 $3.5700
  • 260 $3.3900
  • 500 $3.3000
  • 1,000 $3.2800
  • 2,500 $2.8400
$2.8400 / $5.7300 Buy Now
Onlinecomponents.com Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant 15420 In Stock
  • 20 $2.7300
  • 60 $2.6400
  • 100 $2.5600
  • 260 $2.5500
  • 500 $2.5300
  • 1,000 $2.5200
  • 2,500 $2.5100
  • 5,000 $2.5000
$2.5000 / $2.7300 Buy Now
Bristol Electronics   3
RFQ
Quest Components POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT 300
  • 1 $5.8725
  • 69 $2.5448
  • 197 $2.3490
$2.3490 / $5.8725 Buy Now
Quest Components POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT 1
  • 1 $18.9000
  • 2 $17.6400
$17.6400 / $18.9000 Buy Now
DISTI # 3-1419108-1
TTI General Purpose Relays RTD14024F RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube Americas - 6580
Limited Supply - Call TTI
  • 20 $2.2600
  • 40 $2.2200
  • 60 $2.1700
  • 100 $2.1300
  • 260 $2.0900
  • 5,000 $1.9900
$1.9900 / $2.2600 Buy Now
DISTI # 33K3674
Avnet Americas Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 33K3674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 93 Weeks, 3 Days Container: Bulk 1859 Partner Stock
  • 1 $6.6700
  • 10 $5.4300
  • 25 $4.6400
  • 50 $4.5600
  • 100 $4.4600
$4.4600 / $6.6700 Buy Now
DISTI # 3-1419108-1
Avnet Americas Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: 3-1419108-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 3 Days Container: Tube 8500 Factory Stock
  • 2,000 $3.6820
  • 4,000 $3.5768
  • 8,000 $3.4716
  • 12,000 $3.3664
  • 16,000 $3.2612
$3.2612 / $3.6820 Buy Now
DISTI # 33K3674
Avnet Americas Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 33K3674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 93 Weeks, 3 Days Container: Bulk 1859 Partner Stock
  • 1 $6.6700
  • 10 $5.4300
  • 25 $4.6400
  • 50 $4.5600
  • 100 $4.4600
$4.4600 / $6.6700 Buy Now
DISTI # 3-1419108-1
Avnet Americas Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: 3-1419108-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 3 Days Container: Tube 8500 Factory Stock
  • 2,000 $3.6820
  • 4,000 $3.5768
  • 8,000 $3.4716
  • 12,000 $3.3664
  • 16,000 $3.2612
$3.2612 / $3.6820 Buy Now
DISTI # TE Connectivity RTD14024F
PEI Genesis Power/Signal Relay 1 Form C 0
Buy Now
DISTI # 000000000000338609
Sager General Purpose Relays SPDT 16A 24VDC Min Qty: 2000 0
  • 2,000 $3.5100
$3.5100 Buy Now
Master Electronics Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant 15420 In Stock
  • 20 $2.7300
  • 60 $2.6400
  • 100 $2.5600
  • 260 $2.5500
  • 500 $2.5300
  • 1,000 $2.5200
  • 2,500 $2.5100
  • 5,000 $2.5000
$2.5000 / $2.7300 Buy Now

Part Details for RTD14024F

RTD14024F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTD14024F Part Data Attributes

RTD14024F TE Connectivity
Buy Now Datasheet
Compare Parts:
RTD14024F TE Connectivity POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.41.00.50
Factory Lead Time 93 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 12.7 mm
Body Height 15.7 mm
Body Length or Diameter 29 mm
Coil Current(DC)-Max 0.017 A
Coil Operate Voltage(DC) 16.8 V
Coil Power 400 mW
Coil Release Voltage(DC) 2.4 V
Coil Resistance 1440 Ω
Coil Voltage(DC)-Max 24 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 4000VA@400VAC
Contact (AC) Max Rating R Load 16A@277VAC
Contact Current(AC)-Max 16 A
Contact Current(DC)-Max 16 A
Contact (DC) Max Rating R Load 16A@24VDC
Contact Voltage(AC)-Max 400 V
Contact Voltage(DC)-Max 24 V
Contact/Output Supply Type AC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
Electrical Life 30000 Cycle(s)
End Contact Material SILVER NICKEL
Input Switching Control Type Random
Mounting Feature PANEL MOUNT
Number of Terminals 8
Operate Time 15 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX; TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm
Reference Standard UL; VDE
Relay Action MOMENTARY
Relay Form 1 FORM C
Relay Function SPST
Relay Type POWER/SIGNAL RELAY
Release Time 6 ms
Sealing IMMERSION CLEANABLE CASE
Surface Mount NO
Terminal Length 0.003599187198374397 inch
Termination Type SOLDER/QUICK CONNECT
Weight 14 g

Alternate Parts for RTD14024F

This table gives cross-reference parts and alternative options found for RTD14024F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTD14024F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4-1393240-8 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity RTD14024F vs 4-1393240-8
RTD34024WG Power/Signal Relay, 1 Form A, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount TE Connectivity RTD14024F vs RTD34024WG
G2RL-1ATP5-EDC24 Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount OMRON Corporation RTD14024F vs G2RL-1ATP5-EDC24
G2RL-1A4-E-24VDC POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation RTD14024F vs G2RL-1A4-E-24VDC
G2RL-1A4-DC24 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation RTD14024F vs G2RL-1A4-DC24
G2RL-1A4-24VDC POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation RTD14024F vs G2RL-1A4-24VDC
2-1393240-4 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity RTD14024F vs 2-1393240-4
RT234024F POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity RTD14024F vs RT234024F
G2RL-1A-E-DC24 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation RTD14024F vs G2RL-1A-E-DC24
3-1649326-3 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity RTD14024F vs 3-1649326-3

RTD14024F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTD14024F by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTD14024F by TE Connectivity

  • Please alert me when RTD14024F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTD14024F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTD14024F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTD14024F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTD14024F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTD14024F by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: