Part Details for RTD14024F by TE Connectivity
Overview of RTD14024F by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTD14024F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_16240319
|
Arrow Electronics | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2313 | Americas - 1754 |
|
$3.1820 / $5.9170 | Buy Now |
DISTI #
PB668-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 32 Weeks Container: Tube |
54874 In Stock |
|
$3.7188 / $6.3800 | Buy Now |
DISTI #
71211471
|
Verical | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 20 Package Multiple: 20 Date Code: 2237 | Americas - 15420 |
|
$3.5490 | Buy Now |
DISTI #
60191604
|
Verical | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 12 Package Multiple: 1 | Americas - 1859 |
|
$5.6578 / $6.9134 | Buy Now |
DISTI #
68403702
|
Verical | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 1754 |
|
$3.4530 / $5.9170 | Buy Now |
DISTI #
77323541
|
Verical | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 20 Package Multiple: 20 | Americas - 500 |
|
$5.9360 | Buy Now |
DISTI #
33K3674
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 33K3674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 93 Weeks, 3 Days Container: Bulk | 1859 Partner Stock |
|
$4.3800 / $6.5400 | Buy Now |
DISTI #
3-1419108-1
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: 3-1419108-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 29 Weeks, 3 Days Container: Tube | 0 |
|
$2.2320 / $3.6820 | Buy Now |
DISTI #
33K3674
|
Newark | Relay, Spdt, 250Vac, 16A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity RTD14024F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1859 |
|
$4.0500 / $4.3900 | Buy Now |
DISTI #
655-RTD14024F
|
Mouser Electronics | General Purpose Relays SPDT 16A 24VDC RoHS: Compliant | 2768 |
|
$3.7600 / $6.2700 | Buy Now |
Part Details for RTD14024F
RTD14024F CAD Models
RTD14024F Part Data Attributes
|
RTD14024F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD14024F
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 93 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RTD14024F
This table gives cross-reference parts and alternative options found for RTD14024F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTD14024F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-1A4-DC24 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTD14024F vs G2RL-1A4-DC24 |
4-1393240-8 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTD14024F vs 4-1393240-8 |
7-1415534-8 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | RTD14024F vs 7-1415534-8 |
2-1393240-4 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTD14024F vs 2-1393240-4 |