Part Details for RTE1000R14 by C&K
Overview of RTE1000R14 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RTE1000R14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5812
|
Newark | Rte1000R14 |C&k Components RTE1000R14 RoHS: Not Compliant Min Qty: 1950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
401-1872-5-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 30V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10864 In Stock |
|
$2.9625 / $4.9700 | Buy Now |
DISTI #
611-RTE1000R14
|
Mouser Electronics | Coded Rotary Switches 10 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW RoHS: Compliant | 1792 |
|
$2.9500 / $3.8700 | Buy Now |
|
Future Electronics | RTE Series Flush Screwdriver Slot 10 Position BCD Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 1950 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$3.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 1 | 0 |
|
$3.7200 | Buy Now |
DISTI #
000000000002422695
|
Sager | Coded Rotary Switches 10 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW Min Qty: 1950 | 0 |
|
$3.9500 | Buy Now |
Part Details for RTE1000R14
RTE1000R14 CAD Models
RTE1000R14 Part Data Attributes
|
RTE1000R14
C&K
Buy Now
Datasheet
|
Compare Parts:
RTE1000R14
C&K
ROTARY SWITCH,STRAIGHT,BCD,10,PC TAIL TERMINAL,ROTARY SCREW,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 15 Weeks | |
Actuator Type | ROTARY SCREW | |
Center Contact Material | BRONZE | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 300VRMS V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | BRASS | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |