Part Details for RTF-8080 by Kingbright
Overview of RTF-8080 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTF-8080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8982
|
Newark | Led Holder, No. Of Leds:1Leds, Holder Type:Housing, Product Range:-, Accessory Type:Led Spacer, External Depth:13.5Mm, External Diameter:14Mm, External Length:16.5Mm, Holder Colour:Black, Holder Material:Nylon Rohs Compliant: Yes |Kingbright RTF-8080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5453 |
|
$0.2310 / $0.7240 | Buy Now |
DISTI #
RTF-8080
|
TME | LED holder, 8mm, plastic, convex Min Qty: 10 | 12894 |
|
$0.1790 / $0.2320 | Buy Now |
DISTI #
000000000000998940
|
Sager | LED Mounting Hardware | 0 |
|
Buy Now | |
DISTI #
RTF-8080
|
Avnet Abacus | KINRTF-8080 (Alt: RTF-8080) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1217237
|
element14 Asia-Pacific | MOUNTING CLIP, 8MM, LED RoHS: Compliant Min Qty: 5 Container: Each | 4924 |
|
$0.2803 / $0.7800 | Buy Now |
DISTI #
1217237
|
Farnell | MOUNTING CLIP, 8MM, LED RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 4924 |
|
$0.4416 / $0.6405 | Buy Now |
Part Details for RTF-8080
RTF-8080 CAD Models
RTF-8080 Part Data Attributes
|
RTF-8080
Kingbright
Buy Now
Datasheet
|
Compare Parts:
RTF-8080
Kingbright
LED MOUNTING HARDWARE, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |