There are no models available for this part yet.
Overview of RTHH4012WG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Price & Stock for RTHH4012WG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC3759
|
Newark | Rthh4012Wg |Potter&brumfield Te Connectivity RTHH4012WG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $6.2800 | Buy Now | |
DISTI #
77323515
|
Verical | Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 1400 |
|
$4.2879 | Buy Now | |
DISTI #
RTHH4012WG
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 16A, 16A/250VAC Min Qty: 1 | 107 |
|
$3.2400 / $5.1400 | Buy Now | |
DISTI #
C1S757105735598
|
Chip1Stop | Power Relays RoHS: Compliant | 1400 |
|
$3.5000 / $3.9400 | Buy Now |
CAD Models for RTHH4012WG by TE Connectivity
Part Data Attributes for RTHH4012WG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
12.7 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
29 mm
|
Coil Power
|
400 mW
|
Coil Resistance
|
360 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Contact Current(AC)-Max
|
16 A
|
Contact Current(DC)-Max
|
16 A
|
Contact Voltage(AC)-Max
|
400 V
|
Dielectric Strength Between Coil and Contacts
|
5000 Vrms
|
Dielectric Strength Between Open Contacts
|
1000 Vrms
|
End Contact Material
|
SILVER NICKEL
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
105 °C
|
Packing Method
|
BOX; TUBE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM A
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
14 g
|
Alternate Parts for RTHH4012WG
This table gives cross-reference parts and alternative options found for RTHH4012WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTHH4012WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-1A4-12VDC | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTHH4012WG vs G2RL-1A4-12VDC |
G2RL-1A-DC12 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTHH4012WG vs G2RL-1A-DC12 |
RTC34012F | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RTHH4012WG vs RTC34012F |
G2RL-1A-12VDC | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTHH4012WG vs G2RL-1A-12VDC |
3-1393238-0 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | RTHH4012WG vs 3-1393238-0 |
3-1393240-3 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTHH4012WG vs 3-1393240-3 |
4-1393240-5 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTHH4012WG vs 4-1393240-5 |
G2RL-1A4-E-DC12 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTHH4012WG vs G2RL-1A4-E-DC12 |
G2RL-1ATP7-EDC12 | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | OMRON Corporation | RTHH4012WG vs G2RL-1ATP7-EDC12 |
G2RL-1ATP5-EDC12 | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | OMRON Corporation | RTHH4012WG vs G2RL-1ATP5-EDC12 |