Part Details for RTL8201BL by Realtek Semiconductor
Overview of RTL8201BL by Realtek Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for RTL8201BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 48 Pin, Plastic, QFP | 129 |
|
$4.0700 / $6.6000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 48 Pin, Plastic, QFP | 312 |
|
$26.0400 / $33.6000 | Buy Now |
|
ComSIT USA | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48 RoHS: Not Compliant | Europe - 134 |
|
RFQ |
Part Details for RTL8201BL
RTL8201BL CAD Models
RTL8201BL Part Data Attributes
|
RTL8201BL
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8201BL
Realtek Semiconductor
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for RTL8201BL
This table gives cross-reference parts and alternative options found for RTL8201BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL8201BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8041NLI | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | RTL8201BL vs KSZ8041NLI |
KSZ8041NLJ-TR | Ethernet Transceiver, CMOS | Microchip Technology Inc | RTL8201BL vs KSZ8041NLJ-TR |
KSZ8041RNL | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | RTL8201BL vs KSZ8041RNL |
KSZ8721CL-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | RTL8201BL vs KSZ8721CL-TR |
KSZ8721BI-TR | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | RTL8201BL vs KSZ8721BI-TR |
KS8721BLI | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Microchip Technology Inc | RTL8201BL vs KS8721BLI |
KSZ8041NL | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | RTL8201BL vs KSZ8041NL |
KS8721CLI | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | RTL8201BL vs KS8721CLI |
KSZ8721BI | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | RTL8201BL vs KSZ8721BI |
KSZ8721-BLI | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | RTL8201BL vs KSZ8721-BLI |