Part Details for RTL8201EL-VB-GR by Realtek Semiconductor
Overview of RTL8201EL-VB-GR by Realtek Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for RTL8201EL-VB-GR
RTL8201EL-VB-GR CAD Models
RTL8201EL-VB-GR Part Data Attributes:
|
RTL8201EL-VB-GR
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8201EL-VB-GR
Realtek Semiconductor
Ethernet Transceiver, CMOS, PQFP48, GREEN, MS-026, LQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for RTL8201EL-VB-GR
This table gives cross-reference parts and alternative options found for RTL8201EL-VB-GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL8201EL-VB-GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS1893BYI-10T | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | RTL8201EL-VB-GR vs ICS1893BYI-10T |
AM79761YC-10 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, PLASTIC, QFP-64 | AMD | RTL8201EL-VB-GR vs AM79761YC-10 |
IDT77V7111TF | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Integrated Device Technology Inc | RTL8201EL-VB-GR vs IDT77V7111TF |
S2050A-3 | Ethernet Transceiver, PQFP52, 10 X 10 MM, COMPACT, PLASTIC, QFP-52 | Rochester Electronics LLC | RTL8201EL-VB-GR vs S2050A-3 |
S2060B | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | RTL8201EL-VB-GR vs S2060B |
FMM4012KA | Ethernet Transceiver, PQFP64, 14 X 14 MM, HEAT SINK, PLASTIC, QFP-64 | FUJITSU Limited | RTL8201EL-VB-GR vs FMM4012KA |
14235R-2000 | Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48 | Echelon Corporation | RTL8201EL-VB-GR vs 14235R-2000 |
IL41050TA-1ETR7 | Ethernet Transceiver, PDSO16, QSOP-16 | NVE Corporation | RTL8201EL-VB-GR vs IL41050TA-1ETR7 |
CR95HF-VMD5T | 13.56-MHz multi-protocol contactless transceiver IC with SPI and UART serial access | STMicroelectronics | RTL8201EL-VB-GR vs CR95HF-VMD5T |
HFBR-5803T | DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 | Avago Technologies | RTL8201EL-VB-GR vs HFBR-5803T |